CC2564BRVMR

CC2564BRVMR
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.620 руб.
Добавить в корзину 1 шт. на сумму 730 руб.
Номенклатурный номер: 8023442367
Бренд: Texas Instruments

Описание

CC256x Bluetooth 4.0 Controller

Texas Instruments CC256x BLUETOOTH® 4.0 Controller is a complete Bluetooth 4.0 dual mode BR/EDR/LE HCI solution based on TI's seventh-generation Bluetooth core. When coupled with an MCU device, this HCI device provides best-in-class RF performance. TI's power-management hardware and software algorithms provide significant power savings in all commonly used BLUETOOTH BR/EDR/LE modes of operation. With transmit power and receive sensitivity, this solution provides a best-in-class range of about 2x, compared to other BLE-only solutions. A royalty-free software Bluetooth stack available from TI is pre-integrated with TI's MSP430 and Arm Cortex-M3 and Cortex-M4 MCUs. Some of the profiles supported today include: serial port profile (SPP), human interface device (HID), and several BLE profiles (these profiles vary based on the supported MCU).

Технические параметры

Brand: Texas Instruments
Development Kit: MSP-WDS430BT2000D
Factory Pack Quantity: Factory Pack Quantity: 2500
Frequency Range: 2.402 GHz to 2.48 GHz
Interface Type: UART
Manufacturer: Texas Instruments
Maximum Data Rate: 4 Mbps
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Modulation Format: EDR, GFSK, GMSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1 Receiver
Number of Transmitters: 1 Transmitter
Operating Temperature Range: -40 C to+85 C
Output Power: 12 dBm
Package / Case: VQFNP-76
Product Category: RF Transceiver
Product Type: RF Transceiver
Sensitivity: -95 dBm
Series: CC2564
Subcategory: Wireless & RF Integrated Circuits
Supply Current Receiving: 41.2 mA
Supply Current Transmitting: 41.2 mA
Supply Voltage - Max: 4.8 V
Supply Voltage - Min: 2.2 V
Technology: Si
Type: Bluetooth

Дополнительная информация

Калькуляторы группы «Радиочастотные приемопередатчики»
Типы корпусов импортных микросхем