184779 EMR6-W500-D-1, Phase, Voltage Monitoring Relay, 300 → 500V ac, DIN Rail
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
72 900 руб.
Добавить в корзину 1 шт.
на сумму 72 900 руб.
Альтернативные предложения1
Описание
Relays & Signal Conditioning\Relays\Monitoring Relays
Use this phase and voltage monitoring relay from Eaton to protect switchgear while monitoring a 3-phase power supply.
Технические параметры
Frequency Sensing Range | 50 → 60Hz |
Maximum Frequency Sensed | 60Hz |
Maximum Operating Temperature | +60°C |
Maximum Voltage Sensed | 500V ac |
Minimum Frequency Sensed | 50Hz |
Minimum Operating Temperature | -25°C |
Minimum Voltage Sensed | 300V ac |
Monitoring Application | Phase, Voltage |
Mounting Type | DIN Rail |
Operating Temperature Range | -25 →+60°C |
Phase Sensitivity | Phase Failure, Phase Sequence |
Series | Eaton Moeller |
Standards Met | CSA, GL, UL |
Terminal Type | Screw |
Time Delay | 0.1 → 30s |
Voltage Sensing Range | 300 → 500V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Width | 22.5mm |
Body dimensions | 22.5x85.6x103.7mm |
Contact actuation delay | 0.1…30s |
Controlled parameter range | 3x300V AC…500V AC |
IP rating | IP20 at terminal side, IP50 |
Leads | screw terminals |
Manufacturer | EATON ELECTRIC |
Manufacturer series | EMR6 |
Mounting | for DIN rail mounting |
Operating temperature | -25…60°C |
Related items | EMR6-PH22 |
Type of module | voltage monitoring relay |
Voltage between phases (for three phase system) | 3x300…500V AC |
Вес, г | 160 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары