C4AF3BW4680T3LK

Фото 1/3 C4AF3BW4680T3LK
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 36 шт.360 руб.
Добавить в корзину 1 шт. на сумму 650 руб.
Номенклатурный номер: 8022671228
Бренд: Kemet Electronics

Описание

Harsh Environment Film Capacitors

KEMET Electronics Harsh Environment Film Capacitors feature a 0.1 to 600µF capacitance range and up to 20% tolerance rating. These harsh environment film capacitors are ideal for numerous applications, including but not limited to capacitive power supplies, automation, energy storage, and AC harmonic filtering. KEMET Electronics Harsh Environment Film Capacitors have the following series: F862, F863, C4AQ, and C4AF.

Технические параметры

Brand: KEMET
Capacitance: 68 pF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 36
Lead Diameter: 1.2 mm
Lead Spacing: 37.5 mm
Lead Style: Straight
Life: 60000 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 4 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: AC and Pulse Film Capacitors
Qualification: AEC-Q200
Series: C4AF
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 10%
Type: Printed Circuit Board Mount Power Film Capacitor
Voltage Rating DC: 400 VDC
Capacitance 6.8µF
Series C4AF
Tolerance 10%
Voltage 400V ac

Техническая документация

Datasheet
pdf, 1150 КБ
Datasheet
pdf, 1803 КБ