LTC4359IMS8#TRPBF, Микросхема

LTC4359IMS8#TRPBF, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
5 120 руб.
Добавить в корзину 1 шт. на сумму 5 120 руб.
Номенклатурный номер: 8023561675
Артикул: LTC4359IMS8#TRPBF
Бренд: Analog Devices

Описание

LTC43xx Ideal Diode-OR Controllers

Analog Devices Inc. LTC43xx Ideal Diode Controllers offer a simple low loss replacement to power Schottky diodes in high current applications. The high-power ideal diodes use N-channel MOSFETs to perform the function of a low forward voltage diode. The use of N-channel MOSFETs provides a more efficient solution and preserves precious board space by reducing the need for heat sinking. Linear control of the forward voltage drop across the MOSFET ensures smooth current delivery without oscillation, even under light loads. A fast <1µs turn-off minimizes reverse current transients if a power source fails or is shorted. Ideal diode controllers and ORing supplies are ideal together providing redundancy in the event of input failure or a hard short. Ideal diodes from Analog Devices Inc. can also be used for output supply holdup during brief interruptions of input power.

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Current: 150 uA
Input Voltage Range: 4 V to 80 V
Input Voltage, Max: 80 V
Input Voltage, Min: 4 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 12 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 4 V to 80 V
Output Current: 120 uA
Output Voltage Range: 12 V
Package / Case: MSOP-8
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: PMIC
Series: LTC4359
Subcategory: PMIC-Power Management ICs
Type: Ideal Diode Controller
Вес, г 0.03

Техническая документация

Datasheet
pdf, 1218 КБ

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем