11_N-50-3-51/133_NE, RF Connectors / Coaxial Connectors N straight cable plug(m)

Фото 1/3 11_N-50-3-51/133_NE, RF Connectors / Coaxial Connectors N straight cable plug(m)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 3 недели
13 310 руб.
Добавить в корзину 1 шт. на сумму 13 310 руб.
Альтернативные предложения1
Номенклатурный номер: 8023893018
Артикул: 11_N-50-3-51/133_NE
Бренд: HUBER+SUHNER

Описание

The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_N-50-3-51/133_NE
Termination Method Solder
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: SUCOFORM-141, EZ-141-TP-M17, MULTIFLEX-141
Contact Material: Brass
Contact Termination: Press Fit
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 18 GHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22543919
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: N Type
Series: N
Subcategory: RF Interconnects
Termination Style: Solder

Техническая документация

Datasheet
pdf, 791 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.