AD9726BSVZ, ЦАП 16-бит LVDS 400MSPS 80-TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 860 руб.
от 2 шт. —
7 300 руб.
от 3 шт. —
7 240 руб.
от 4 шт. —
7 120 руб.
Добавить в корзину 1 шт.
на сумму 7 860 руб.
Посмотреть аналоги2
Описание
Микросхемы / ЦАП, АЦП, Кодеки, Преобразователи / Цифро-Аналоговые Преобразователи (ЦАП)
ЦАП 16-бит LVDS 400MSPS 80-TQFP
Технические параметры
Корпус | 80-TQFP-EP(12x12) | |
Architecture | Current Source | |
Base Product Number | AD9726 -> | |
Data Interface | LVDS - Parallel | |
Differential Output | Yes | |
ECCN | EAR99 | |
HTSUS | 8542.39.0001 | |
INL/DNL (LSB) | В±1, В±0.5 | |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) | |
Mounting Type | Surface Mount | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Operating Temperature | -40В°C ~ 85В°C | |
Output Type | Current - Unbuffered | |
Package | Tray | |
Package / Case | 80-TQFP Exposed Pad | |
REACH Status | REACH Unaffected | |
Reference Type | External, Internal | |
RoHS Status | ROHS3 Compliant | |
Settling Time | 10.5ns (Typ) | |
Supplier Device Package | 80-TQFP-EP (12x12) | |
Video File | High Speed Converters by Analog Devices | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 2.37V ~ 2.63V | |
Conversion Rate | 400Msps | |
Converter Type | General Purpose | |
Digital Interface Type | Parallel | |
Digital Supply Support | Yes | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Full Scale Error | 0.003%FSR(Typ) | |
Integral Nonlinearity Error | ±2.5LSB | |
Lead Shape | Gull-wing | |
Maximum Operating Temperature (°C) | 85 | |
Maximum Power Dissipation (mW) | 575(Typ) | |
Maximum Settling Time (us) | 0.0105(Typ) | |
Maximum Single Supply Voltage (V) | 2.63/3.47 | |
Minimum Operating Temperature (°C) | -40 | |
Minimum Single Supply Voltage (V) | 2.37/3.13 | |
Mounting | Surface Mount | |
Number of DAC Channels | 1 | |
Number of Outputs per Chip | 1 | |
Output Polarity | Unipolar | |
Packaging | Tray | |
Part Status | NRND | |
PCB changed | 80 | |
Pin Count | 80 | |
Power Supply Type | Analog and Digital | |
Resolution | 16bit | |
Standard Package Name | QFP | |
Supplier Package | TQFP EP | |
Supplier Temperature Grade | Extended Industrial | |
Typical Single Supply Voltage (V) | 2.5/3.3 | |
Category | Integrated Circuits(ICs) | |
Family | Data Acquisition-Digital to Analog Converters(DAC) | |
Number of Converters | 1 | |
Number of Outputs and Type | 2 Current | |
Online Catalog | 16 Bit | |
PCN Assembly/Origin | Assembly Site Transfer 10/Dec/2014Assembly Site Revision A 22/Jun/2015 | |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 | |
Sampling Rate (Per Second) | 400M | |
Series | TxDAC+® | |
Standard Package | 1 | |
Voltage Supply Source | Analog and Digital | |
Вес, г | 38.3 |
Техническая документация
Datasheet AD9726BSVZ
pdf, 405 КБ
Документация
pdf, 489 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем
Похожие товары