AD8233ACBZ-R7

Фото 1/2 AD8233ACBZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
Добавить в корзину 1 шт. на сумму 1 090 руб.
Номенклатурный номер: 8024029184
Бренд: Analog Devices

Описание

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Технические параметры

Brand Analog Devices
Development Kit AD8233CB-EBZ
Factory Pack Quantity 3000
Gain Error 1%
Input Voltage 200 mV to 3 V
Interface Type Digital
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 1 Channel
Output Type Rail-to-Rail
Package / Case WLCSP-20
Packaging Cut Tape or Reel
Product Category Analog Front End-AFE
Product Type Analog Front End-AFE
Reference Type Internal
Reference Voltage 1.5 V
Resolution 14 bit
Series AD8233
Subcategory Data Converter ICs
Supply Voltage - Max 3.5 V
Supply Voltage - Min 1.7 V
Type Biopotential
Brand: Analog Devices
Development Kit: AD8233CB-EBZ
Factory Pack Quantity: Factory Pack Quantity: 3000
Gain Error: 1%
Input Voltage: 200 mV to 3 V
Interface Type: Digital
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Rail-to-Rail
Package / Case: WLCSP-20
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Reference Type: Internal
Reference Voltage: 1.5 V
Series: AD8233
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.5 V
Supply Voltage - Min: 1.7 V
Type: Biopotential

Техническая документация

Datasheet
pdf, 705 КБ
Datasheet AD8233CB-EBZ
pdf, 705 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем