LM75BIM-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 660 руб.
Посмотреть аналоги3
Описание
Temperature Sensor Digital, Local -55В°C ~ 125В°C 9 b 8-SOIC
Технические параметры
Accuracy - Highest (Lowest) | В±2В°C (В±3В°C) |
Base Product Number | LM75 -> |
ECCN | EAR99 |
Features | Output Switch, Programmable Limit, Shutdown Mode |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | IВІC |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Affected |
Resolution | 9 b |
RoHS Status | RoHS non-compliant |
Sensing Temperature - Local | -55В°C ~ 125В°C |
Sensor Type | Digital, Local |
Supplier Device Package | 8-SOIC |
Test Condition | -25В°C ~ 100В°C (-55В°C ~ 125В°C) |
Voltage - Supply | 3V ~ 5.5V |
Accuracy | ±3°C |
Interface Type | Serial-I2C, SMBus |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 to+125 °C |
Package Type | SOIC |
Pin Count | 8 |
Sensor Function | Temperature |
Width | 3.9mm |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 95 |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Operating Supply Current | 280 uA |
Output Current | 10 uA |
Packaging | Tube |
Product | Sensor with Overtemp |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | LM75B |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 3 VDC |
Temperature Threshold | Programmable |
Техническая документация
Документация
pdf, 1420 КБ
Похожие товары