TLP5751H(TP4,E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
340 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 680 руб.
Альтернативные предложения1
Описание
TLP575x Photocouplers Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: | 1500 |
Fall Time: | 8 ns |
If - Forward Current: | 10 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package/Case: | SO-6 Stretched |
Pd - Power Dissipation: | 810 mW |
Product Category: | Optically Isolated Gate Drivers |
Product Type: | Optically Isolated Gate Drivers |
Propagation Delay - Max: | 150 ns |
Rise Time: | 15 ns |
Subcategory: | Optocouplers |
Type: | Photocoupler |
Vf - Forward Voltage: | 1.55 V |
Vr - Reverse Voltage: | 5 V |
Техническая документация
Datasheet
pdf, 1200 КБ
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары