TLX9291A(GBTPL,F
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт., срок 6-8 недель
440 руб.
Добавить в корзину 1 шт.
на сумму 440 руб.
Альтернативные предложения1
Описание
Automotive Devices
Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.
Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.
Технические параметры
Brand: | Toshiba |
Configuration: | 1 Channel |
Current Transfer Ratio - Max: | 600% |
Current Transfer Ratio - Min: | 100% |
Current Transfer Ratio: | 100% |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 5 us |
If - Forward Current: | 10 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Collector Current: | 10 mA |
Maximum Collector Emitter Saturation Voltage: | 400 mV |
Maximum Collector Emitter Voltage: | 80 V |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Phototransistor |
Package / Case: | SO-4 |
Pd - Power Dissipation: | 50 mW |
Product Category: | Transistor Output Optocouplers |
Product Type: | Transistor Output Optocouplers |
Qualification: | AEC-Q101 |
Rise Time: | 3 us |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.27 V |
Vr - Reverse Voltage: | 5 V |
Техническая документация
Datasheet TLX9291A(GBTPL.F
pdf, 885 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары