TLP3555(TP1,F)

TLP3555(TP1,F)
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 7-9 недель
760 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8024045781
Бренд: Toshiba

Описание

High Capacity Photorelays
Toshiba High Capacity Photorelays are available as Solid State Relays (SSR) or MOSFET Output Optocouplers and are typically used as signal relay replacements. High capacity photorelays include products with I ON >1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These single-circuit photorelays are able to handle both AC and DC loads. Photorelays are available in either through hole or SMT/SMD mounting styles. In addition, they're offered in several package types, including 2.54SOP4, 2.54SOP6, DIP$, DIP6, DIP 8, 4pin SO6, SSOP4, and USOP4. The operating temperature range is -20° to +110°.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 0.3 ms
If - Forward Current: 2 A
Isolation Voltage: 2500 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photo MOSFET
Package / Case: SMD-DIP-4
Packaging: Reel, Cut Tape
Product Category: MOSFET Output Optocouplers
Product Type: MOSFET Output Optocouplers
Rise Time: 0.8 ms
Series: TLP3555
Subcategory: Optocouplers
Vf - Forward Voltage: 1.33 V
Vr - Reverse Voltage: 5 V

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.