ADV7393BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 210 руб.
от 2 шт. —
2 030 руб.
от 5 шт. —
1 910 руб.
от 10 шт. —
1 831.25 руб.
Добавить в корзину 1 шт.
на сумму 2 210 руб.
Описание
Электроэлемент
The ADV7390/ADV7391/ADV7392/ADV7393 are a family of high speed, digital-to-analog video encoders on single monolithic chips. Three 2.7 V/3.3 V 10-bit
Технические параметры
Brand | Analog Devices |
Development Kit | EVAL-ADV7393EBZ |
Factory Pack Quantity | 490 |
Height | 0.83 mm |
Input Type | CCIR-656, ITU-R BT.1358 |
Length | 6 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 3 Channel |
Number of DACs | 3 |
Operating Supply Current | 81 mA |
Operating Supply Voltage | 1.8 V, 3.3 V |
Output Type | NTSC, PAL |
Package / Case | LFCSP-40 |
Packaging | Tray |
Product Category | Video ICs |
Resolution | 10 bit |
RoHS | Details |
Series | ADV7393 |
Supply Voltage - Max | 1.89 V, 3.465 V, 3.63 V |
Supply Voltage - Min | 1.71 V, 2.6 V |
Type | Video Encoders |
Width | 6 mm |
Applications | Set-Top Boxes, Video Players, Displays |
Base Product Number | ADV7393 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tray |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 40-LFCSP-VQ (6x6) |
Voltage - Supply, Analog | 2.6V ~ 3.46V |
Voltage - Supply, Digital | 1.71V ~ 1.89V |
Brand: | Analog Devices |
Development Kit: | EVAL-ADV7393EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Input Type: | CCIR-656, ITU-R BT.1358 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 3 Channel |
Number of DACs: | 3 |
Operating Supply Current: | 81 mA |
Operating Supply Voltage: | 1.8 V, 3.3 V |
Output Type: | NTSC, PAL |
Package / Case: | LFCSP-40 |
Packaging: | Tray |
Product Category: | Video ICs |
Product Type: | Video ICs |
Resolution: | 10 bit |
Series: | ADV7393 |
Subcategory: | Video ICs |
Supply Voltage - Max: | 1.89 V, 3.465 V, 3.63 V |
Supply Voltage - Min: | 1.71 V, 2.6 V |
Type: | Video Encoder |
Вес, г | 2.28 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы для обработки видео изображений»
Типы корпусов импортных микросхем