LP2950-33LPRE3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 350 руб.
Описание
LDO Regulator Pos 3.3V 0.1A 3-Pin TO-92 T/R
Технические параметры
Input Voltage MAX | 30V |
Maximum Operating Temperature | 125В°C |
Minimum Operating Temperature | -40В°C |
Number Of Outputs | 1 |
Output Configuration | positive |
Output Current | 100mA |
Output Type | Fixed |
Output Voltage | 3.3V |
Voltage Dropout (Max) | 600mV @ 100mA |
Brand: | Texas Instruments |
Dropout Voltage - Max: | 80 mV |
Dropout Voltage: | 110 mV |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Ib - Input Bias Current: | 75 uA |
Input Voltage, Max: | 30 V |
Input Voltage, Min: | 2 V |
Line Regulation: | 0.2% |
Load Regulation: | 0.2% |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Temperature Range: | -4 |
Output Current: | 100 mA |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | TO-92-3 |
Packaging: | Reel, Cut Tape |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
Quiescent Current: | 75 uA |
Series: | LP2950-33 |
Subcategory: | PMIC-Power Management ICs |
Type: | Adjustable Micropower Voltage Regulators |
Voltage Regulation Accuracy: | 1.4% |
Accuracy (%) | ±1.4 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Junction to Ambient | 84.6°C/W |
Lead Shape | Formed |
Line Regulation | 0.2%/V |
Load Regulation | 0.2% |
Maximum Dropout Voltage @ Current (V) | 0.08@100uA|0.45@100mA |
Maximum Input Voltage (V) | 30 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (A) | 0.1 |
Minimum Input Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Output Voltage (V) | 3.3 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 3 |
Pin Count | 3 |
Polarity | Positive |
PPAP | No |
Special Features | Current Limit|Thermal Shutdown Protection |
Standard Package Name | TO |
Supplier Package | TO-92 |
Type | LDO |
Typical Ground Current @ Full Load (mA) | 0.11 |
Вес, г | 0.5 |
Техническая документация
Datasheet LP2951-33DR
pdf, 3747 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары