TB9051FTG,EL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 7-9 недель
2 090 руб.
Добавить в корзину 1 шт.
на сумму 2 090 руб.
Альтернативные предложения1
Описание
Automotive Solutions
Toshiba Automotive Solutions offers various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions include self-driving that emulate human eyes and other intricate human senses.
Toshiba Automotive Solutions offers various automotive semiconductor devices designed to improve driving safety. This includes advanced driver assistance systems (ADAS) using an image recognition processor. Toshiba provides leading-edge semiconductor technologies from a future perspective to deliver comprehensive driver assistance solutions. These solutions include self-driving that emulate human eyes and other intricate human senses.
Технические параметры
Brand: | Toshiba |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Frequency: | 20 kHz |
Operating Supply Current: | 2.9 mA |
Operating Supply Voltage: | 4.5 V to 28 V |
Output Current: | 5 A |
Package / Case: | QFN-28 |
Pd - Power Dissipation: | 4.7 W |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Qualification: | AEC-Q100 |
Subcategory: | PMIC-Power Management ICs |
Type: | Half Bridge |
Техническая документация
Datasheet TB9051FTG.EL
pdf, 1666 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары