AD5175BRMZ-10

Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию

710 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Цифро-аналоговые преобразователи ADI SLP
Технические параметры
Brand | Analog Devices |
Digital Interface | I2C |
Factory Pack Quantity | 1000 |
Height | 0.85 mm |
Length | 3 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of POTs | Single |
Operating Supply Current | 300 nA |
Operating Supply Voltage | 2.7 V |
Package / Case | MSOP-10 |
Packaging | Cut Tape |
Product Category | Digital Potentiometer ICs |
Resistance | 10 kOhms |
RoHS | Details |
Series | AD5175 |
Supply Type | Single, Dual |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Taps per POT | 1024 |
Tolerance | 15% |
Unit Weight | 0.005051 oz |
Width | 3 mm |
Wiper Memory | Non Volatile |
Brand: | Analog Devices |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 300 nA |
Operating Supply Voltage: | 2.7 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 10 kOhms |
Series: | AD5175 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Taper: | Linear |
Taps per POT: | 1024 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 15% |
Wiper Memory: | Non Volatile |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.001 |
Memory Type | Non-Volatile |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Positions | 1024 |
Number of Pot per Package | 1 |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single|Dual |
PPAP | No |
Resistance Value (kOhm) | 10 |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Extended Industrial |
Typical Single Supply Voltage (V) | 5 |