AD823ARZ-RL
![Фото 1/4 AD823ARZ-RL](https://static.chipdip.ru/lib/120/DOC012120741.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC012171134.jpg)
![](https://static.chipdip.ru/lib/515/DOC006515951.jpg)
![](https://static.chipdip.ru/lib/924/DOC012924866.jpg)
1 650 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Посмотреть аналоги11
Описание
Amplifiers ADI SLP
Технические параметры
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 82 dB |
Dual Supply Voltage | +/- 3 V, +/- 5 V, +/- 9 V, +/- 12 V, +/- 15 V |
En - Input Voltage Noise Density | 16 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 10 MHz |
Height | 1.5 mm |
Ib - Input Bias Current | 25 pA |
Length | 5 mm |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | +/- 18 V |
Maximum Operating Temperature | + 85 C |
Minimum Dual Supply Voltage | +/- 1.5 V |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 Channel |
Operating Supply Current | 8.4 mA |
Operating Supply Voltage | 3 V to 36 V |
Output Type | Rail to Rail Output |
Package / Case | SOIC-8 |
Packaging | Cut Tape or Reel |
Pd - Power Dissipation | 900 mW |
Product | Precision Amplifiers |
Product Category | Precision Amplifiers |
Product Type | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio | 80 dB |
Series | AD823 |
Shutdown | No Shutdown |
SR - Slew Rate | 22 V/us |
Subcategory | Amplifier ICs |
Supply Voltage - Max | 36 V |
Supply Voltage - Min | 3 V |
Type | General Purpose Amplifier |
Unit Weight | 0.019048 oz |
Voltage Gain DB | 93.06 dB |
Vos - Input Offset Voltage | 700 uV |
Width | 4 mm |
Диапазон Напряжения Питания | 3В до 36В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 85 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 16МГц |
Скорость Нарастания | 25В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.000025@5V |
Maximum Input Offset Current (uA) | 0.00002@5V |
Maximum Input Offset Voltage (mV) | 0.8@5V |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 900 |
Maximum Single Supply Voltage (V) | 36 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 65 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | BiFET |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Gain Bandwidth Product (MHz) | 10 |
Typical Input Noise Voltage Density (nV/rtHz) | 16@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.001@5V |
Typical Output Current (mA) | 16@5V |
Typical Slew Rate (V/us) | 22@5V |
Typical Voltage Gain (dB) | 93.06 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 82 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V |
en - Input Voltage Noise Density: | 16 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
GBP - Gain Bandwidth Product: | 10 MHz |
Ib - Input Bias Current: | 25 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +85 C |
Minimum Dual Supply Voltage: | +/-1.5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 8.4 mA |
Operating Supply Voltage: | 3 V to 36 V |
Output Current per Channel: | 17 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 900 mW |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD823 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 22 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 3 V, +/-1.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 93.06 dB |
Vos - Input Offset Voltage: | 700 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Похожие товары