TBD62084APG
![TBD62084APG](https://static.chipdip.ru/lib/444/DOC011444899.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 6-8 недель
360 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Альтернативные предложения1
Описание
TBD6208 DMOS FET Transistor Array
Toshiba TBD6208 Transistor Arrays are equipped with eight channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. Toshiba TBD6208 Transistor Arrays are available in through-hole (PDIP18) and surface-mount (PSOP18, SSOP-18, and SOP-18) packages.
Toshiba TBD6208 Transistor Arrays are equipped with eight channels of 50V/1.5A output. They incorporate a Double-Diffused MOSFET (DMOS FET) type sink-output driver. This ensures high efficiency and reduces power loss. DMOS FET does not require a base current and can accept high current density per device area, keeping on-resistance low. Toshiba TBD6208 Transistor Arrays are available in through-hole (PDIP18) and surface-mount (PSOP18, SSOP-18, and SOP-18) packages.
Технические параметры
Brand: | Toshiba |
Configuration: | Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Maximum Turn-Off Delay Time: | 0.8 us |
Maximum Turn-On Delay Time: | 0.4 us |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 8 Driver |
Number of Outputs: | 8 Output |
Output Current: | 500 mA |
Output Voltage: | 50 V |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.47 W |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | Driver ICs-Various |
Series: | TBD62084 |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 25 V |
Supply Voltage - Min: | 7 V |
Technology: | Si |
Type: | Low-Side |
Техническая документация
Datasheet
pdf, 455 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары