TPL5010DDCT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
75 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 375 руб.
Посмотреть аналоги2
Описание
TPL5010/TPL5010-Q1 Nano-Power System Timers
Texas Instruments TPL5010/TPL5010-Q1 Nano-Power System Timers are low-power timers with a watchdog feature ideal for system wake up in duty-cycled or battery-powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60-80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010/TPL5010-Q1 can replace the functionality of the integrated µC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.
Texas Instruments TPL5010/TPL5010-Q1 Nano-Power System Timers are low-power timers with a watchdog feature ideal for system wake up in duty-cycled or battery-powered applications. In such systems the µC timer can be used for system wake-up, but if the timer sleep current is high, up to 60-80% of the total system current can be consumed by the µC timer in this sleep mode. Consuming only 35nA, the TPL5010/TPL5010-Q1 can replace the functionality of the integrated µC timer and allow the µC to be placed in a much lower power mode. Such power savings enable the use of significantly smaller batteries making it well suited for energy harvesting or wireless sensor applications.
Технические параметры
Maximum High Level Output Current | 1mA |
Maximum Low Level Output Current | -1mA |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Internal Timers | 1 |
Package Type | SOT-23 |
Pin Count | 6 |
Propagation Delay Test Condition | 50pF |
Timer Type | Watchdog |
Width | 1.75mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Internal Timers: | 1 Timer |
Operating Supply Current: | 35 nA |
Package/Case: | SOT-23-6 |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Series: | TPL5010 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Type: | Timer |
Priced to Clear | Yes |
Количество Выводов | 6вывод(-ов) |
Корпус Цифровой ИС | SOT-23 |
Линейка Продукции | TPL5x1x Family |
Максимальная Рабочая Температура | 105°C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.8В |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Operating Temperature | -40℃~+105℃ |
Supply Current | 35nA |
Supply Voltage | 1.8V~5V |
Вес, г | 0.033 |
Техническая документация
Datasheet TPL5010DDCT
pdf, 549 КБ
Дополнительная информация
Калькуляторы группы «Программируемые таймеры и генераторы»
Типы корпусов импортных микросхем
Похожие товары