TLP5752H(D4TP4,E

TLP5752H(D4TP4,E
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6-8 недель
350 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения1
Номенклатурный номер: 8024071366
Бренд: Toshiba

Описание

TLP575x Photocouplers Toshiba TLP575x Photocouplers consist of a GaAlAs infrared light-emitting diode and an integrated high-gain, high-speed photodetector. Housed in a 6-pin SO6L package, the TLP575x Photocouplers are 50% smaller than photocouplers using an 8-pin DIP package. Toshiba TLP575x Photocouplers are compliant with international safety standards for reinforced insulation. TLP575x Photocouplers provide a smaller footprint solution for applications that require a safety standard certification. An internal Faraday noise shield provides a guaranteed common-mode transient immunity of ±35 kV/µs. Rail-to-rail output ensures stable operation and better switching performance, making them ideal for use as IGBT or MOSFET gate drivers.

Технические параметры

Brand: Toshiba
Factory Pack Quantity: 1500
Fall Time: 8 ns
If - Forward Current: 10 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SO-6 Stretched
Pd - Power Dissipation: 810 mW
Product Category: Optically Isolated Gate Drivers
Product Type: Optically Isolated Gate Drivers
Propagation Delay - Max: 150 ns
Rise Time: 15 ns
Subcategory: Optocouplers
Type: Photocoupler
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet TLP5752H(TP4.E
pdf, 1027 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.