ADM8322WC26ARJZR7

ADM8322WC26ARJZR7
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 560 руб.
Номенклатурный номер: 8024083258
Бренд: Analog Devices

Описание

ADM83xx Supervisory Circuits

Analog Devices Inc. ADM83xx Supervisory Circuits monitor power supply voltage levels and code execution integrity in microprocessor-based systems. As well as providing power-on reset signals, an on-chip watchdog timer can reset the microprocessor if it fails to strobe within a preset timeout period. A reset signal can also be asserted by an external push button through a manual reset input.

Технические параметры

Battery Backup Switching: No Backup
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active Low, Open Drain, Push-Pull
Overvoltage Threshold: 2.63 V
Package / Case: SOT-23-5
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 140 ms
Series: ADM8322
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 0.9 V
Threshold Voltage: 2.63 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.604 V
Watchdog Timers: Watchdog

Техническая документация

Datasheet
pdf, 293 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем