TCR2EF32,LM(CT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
100 шт., срок 7-9 недель
33 руб.
Мин. кол-во для заказа 11 шт.
Добавить в корзину 11 шт.
на сумму 363 руб.
Альтернативные предложения1
Описание
CMOS Low Dropout Regulators
Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. TCR2EE/TCr2EF/TCR3DG/TCR4DG also feature overcurrent protection, an auto-discharge function. The regulators are ideal for sensitive power supply such as Analog and RF applications.
Toshiba TCR2EE/TCR2EF/TCR3DG/TCR4DG CMOS Low Dropout Regulators feature low dropout voltage, low-output noise voltage and fast-load transient response. These complementary metal-oxide-semiconductor regulators are available in fixed output voltages between 1.0V and 5.0V and capable of driving up to 200mA. TCR2EE/TCr2EF/TCR3DG/TCR4DG also feature overcurrent protection, an auto-discharge function. The regulators are ideal for sensitive power supply such as Analog and RF applications.
Технические параметры
Brand: | Toshiba |
Dropout Voltage - Max: | 200 mV |
Dropout Voltage: | 150 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 1.5 V |
Line Regulation: | 1 mV |
Load Regulation: | 15 mV |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 200 mA |
Output Type: | Fixed |
Output Voltage: | 3.2 V |
Package / Case: | SOT-25-5 |
Pd - Power Dissipation: | 200 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 73 dB |
Quiescent Current: | 35 uA |
Series: | TCR2EF |
Subcategory: | PMIC-Power Management ICs |
Type: | CMOS Low Drop-Out |
Voltage Regulation Accuracy: | 1% |
Техническая документация
Datasheet
pdf, 1533 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары