Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ADUCM361BCPZ128-R7

ADUCM361BCPZ128-R7
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8024094270
Бренд: Analog Devices

Описание

Microcontrollers
Analog Devices Microcontroller Units (MCUs) can be used in a multitude of Internet of Things (IoT) processing applications. With built-in ADCs, DACs, and temperature sensors, the microcontrollers provide the analog and digital sensing functions that support interpreting capabilities in precision-sensing applications. Some of these MCUs can be powered by a single coin-cell battery with on-board power management, along with embedded memory and security features to help protect IP. These microcontrollers can be used in industrial, automotive, and instrumentation applications, as well as IoT applications such as Smart Agriculture, Smart Building, Smart City, Smart Factory, and Smart Health.

Технические параметры

ADC Resolution: 24 bit
Brand: Analog Devices
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 8 kB
Development Kit: EVAL-CN0319-EB1Z
Factory Pack Quantity: Factory Pack Quantity: 750
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 11 Channel
Number of I/Os: 19 I/O
Package / Case: LFCSP-48
Processor Series: ARM Cortex
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Program Memory Size: 128 kB
Series: ADUCM361
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 487 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем