TC7MBL3125CFT(EL)
10 шт., срок 7-9 недель
96 руб.
Мин. кол-во для заказа 4 шт.
Добавить в корзину 4 шт.
на сумму 384 руб.
Альтернативные предложения1
Описание
TC7MBL3xCFT Digital Bus Switch ICs
Toshiba TC7MBL3xCFT Digital Bus Switch ICs include 8-bit, 2-bit, and 1-bit low-voltage/low capacitance bus switches. These devices are suitable for high-speed interfacing in low-voltage systems. The low on-resistance of the switch allows connections to be made with minimal propagation delay time. Toshiba TC7MBL3xCFT Digital Bus Switch ICs have a 1.65V CC to 3.6V CC operating voltage and are offered in three package sizes.
Toshiba TC7MBL3xCFT Digital Bus Switch ICs include 8-bit, 2-bit, and 1-bit low-voltage/low capacitance bus switches. These devices are suitable for high-speed interfacing in low-voltage systems. The low on-resistance of the switch allows connections to be made with minimal propagation delay time. Toshiba TC7MBL3xCFT Digital Bus Switch ICs have a 1.65V CC to 3.6V CC operating voltage and are offered in three package sizes.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Off Time - Max: | 11 ns |
On Resistance - Max: | 27 Ohms |
On Time - Max: | 11 ns |
Operating Supply Voltage: | 1.65 V to 3.6 V |
Package / Case: | VSSOP-20 |
Pd - Power Dissipation: | 180 mW |
Product Category: | Digital Bus Switch ICs |
Product Type: | Digital Bus Switch ICs |
Series: | TC7MBL3125 |
Subcategory: | Switch ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Дополнительная информация
Калькуляторы группы «Логические - Переключатели сигнала, Мультиплексоры, Декодеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары