FN2090-20-06

Фото 1/6 FN2090-20-06
Изображения служат только для ознакомления,
см. техническую документацию
87 шт., срок 7-9 недель
9 520 руб.
Добавить в корзину 1 шт. на сумму 9 520 руб.
Альтернативные предложения1
Номенклатурный номер: 8024112274
Бренд: Schaffner

Описание

Schaffner FN 2090 series 1-phase filters are designed for fast and easy chassis mounting. Featuring exceptional conductive attenuation, FN 2090 series filters are designed for noisy applications requiring excellent filter performance.

Технические параметры

Capacitance 1 μF, 10nF
Inductance 2.7 mH
Leakage Current 1.02 mA
Maximum Current Rating 20A
Maximum Operating Temperature +100°C
Maximum Voltage Rating 250 V ac
Minimum Operating Temperature -25°C
Mounting Type Flange Mount
Number of Phases 1
Number of Stages Two Stage
Operating Frequency 0 → 400Hz
Resistance 220kΩ
Series FN2090
Termination Style Tab
Approvals: UL, CSA, IEC/EN
Brand: Schaffner
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 10
Filter Type: 1-Phase Two-Stage Filter
Leakage Current: 930 uA
Manufacturer: Schaffner
Mounting Style: Chassis Mount
Operating Frequency: 0 Hz to 400 Hz
Part # Aliases: 802445
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: FN2090
Subcategory: Power Condition
Termination Style: Faston
Voltage Rating: 250 VAC
Power Loss 8.2W
Approvals UL, CSA, IEC/EN
Current Rating 20 A
Factory Pack Quantity 1
Filter Type 1-Phase Two-Stage Filter
Mounting Style Chassis Mount
Voltage Rating 250 VAC
Вес, г 529.1

Техническая документация

Datasheet
pdf, 1864 КБ
Datasheet
pdf, 1543 КБ
Datasheet
pdf, 20 КБ
Datasheet
pdf, 1620 КБ
Datasheet FN2410-45-33
pdf, 264 КБ
Datasheet FN2410-45-33
pdf, 76 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.