Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ADUC7021BCPZ62

ADUC7021BCPZ62
Изображения служат только для ознакомления,
см. техническую документацию
1 280 руб.
Добавить в корзину 1 шт. на сумму 1 280 руб.
Номенклатурный номер: 8024115048
Бренд: Analog Devices

Описание

ADUC7021 is a precision analogue microcontroller. However, in many cases where the DAC outputs are not present, these pins can still be used as additional ADC inputs, giving a maximum of 16 ADC input channels. A low drift band gap reference, temperature sensor and voltage comparator complete the ADC peripheral set. The device operates from an on-chip oscillator and a PLL generating an internal high frequency clock of 41.78MHz (UCLK). This clock is routed through a programmable clock divider from which the MCU core clock operating frequency is generated. On-chip factory firmware supports in-circuit serial download via the UART or I²C serial interface port; nonintrusive emulation is also supported via the JTAG interface. This features are incorporated into a low cost QuickStart™ development system supporting this MicroConverter® family. Applications are industrial control and automation systems, smart sensors, precision instrumentation, base station systems, optical networking.

• On-chip voltage reference, on-chip temperature sensor (±3°C)
• JTAG port supports code download and debug, external watch crystal
• 41.78MHz PLL with programmable divider, 62KB flash/EE memory, 8KB SRAM
• In-circuit download, JTAG-based debug, software-triggered in-circuit reprogrammability
• UART, 2× I2C and SPI serial I/O, up to 40pin GPIO port, 4× general-purpose timers
• Wake-up and watchdog timers (WDT), power supply monitor, full third-party support
• Programmable logic array (PLA), low cost QuickStart development system
• Input offset voltage is ±15mV (AVDD=IOVDD=2.7V to 3.6V, VREF=2.5V, TA=-40°C to +125°C)
• 40-lead LFCSP package
• Temperature rating range from -40°C to +125°C

Технические параметры

Архитектура 0
Количество I/O 13I/O
Количество Выводов 40вывод(-ов)
Линейка Продукции ARM7 Family ADuC70xx Series Microcontrollers
Максимальное Напряжение Питания 3.6В
Минимальное Напряжение Питания 2.7В
Размер Памяти 0
Размер Памяти RAM 8КБ
Семейство Микроконтроллера ARM7
Серия Микроконтроллера ADuC70xx
Уровень Чувствительности к Влажности (MSL) MSL 3-168 часов

Техническая документация

Datasheet
pdf, 1792 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем