OP249GPZ, Усилитель операционный сдвоенный быстродействующий +18В

Фото 1/5 OP249GPZ, Усилитель операционный сдвоенный быстродействующий +18В
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 3 шт.670 руб.
от 6 шт.648 руб.
от 11 шт.639 руб.
Добавить в корзину 1 шт. на сумму 760 руб.
Номенклатурный номер: 8024116665
Артикул: OP249GPZ
Бренд: Analog Devices

Описание

Микросхемы / Усилители и компараторы / Операционные усилители
Усилитель операционный сдвоенный быстродействующий +18В

Технические параметры

Bandwidth 4.7 MHz
Case/Package N
Common Mode Rejection Ratio 90 dB
Dual Supply Voltage 15 V
Gain Bandwidth Product 4.7 MHz
Input Bias Current 40 pA
Input Offset Voltage (Vos) 750 µV
Max Dual Supply Voltage 18 V
Max Operating Temperature 125 °C
Max Supply Voltage 18 V
Min Dual Supply Voltage 4.5 V
Min Operating Temperature -55 °C
Min Supply Voltage 4.5 V
Nominal Supply Current 7 mA
Number of Amplifiers 2
Number of Channels 2
Number of Circuits 2
Number of Elements 2
Number of Pins 8
Operating Supply Current 7 mA
Operating Supply Voltage 15 V
Output Current per Channel 36 mA
Packaging Rail/Tube
Power Supply Rejection Ratio (PSRR) 98 dB
Quiescent Current 3.5 mA
Settling Time 900 ns
Slew Rate 22 V/µs
Voltage Gain 120.83 dB
Amplifier Type: High Speed Amplifiers
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 90 dB
Dual Supply Voltage: +/-4.5 V to+/-18 V
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 50
GBP - Gain Bandwidth Product: 4.7 MHz
Ib - Input Bias Current: 75 pA
In - Input Noise Current Density: 0.003 pA/sqrt Hz
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-4.5 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 2 Channel
Operating Supply Current: 5.6 mA
Operating Supply Voltage: +/-15 V
Output Current per Channel: 36 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: High Speed Operational Amplifiers
Product Type: Op Amps-High Speed Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 98.42 dB
Series: OP249
Shutdown: No Shutdown
SR - Slew Rate: 22 V/us
Subcategory: Amplifier ICs
Supply Type: Dual
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: BiFET
Vos - Input Offset Voltage: 400 uV
Amplifier Type High Speed Amplifiers
Brand Analog Devices
CMRR - Common Mode Rejection Ratio 76 dB
en - Input Voltage Noise Density 75 nV/sqrt Hz
Factory Pack Quantity 50
GBP - Gain Bandwidth Product 4.7 MHz
Height 3.43 mm
Ib - Input Bias Current 0.000075 uA
In - Input Noise Current Density 0.003 pA/sqrt Hz
Length 9.27 mm
Manufacturer Analog Devices Inc.
Maximum Dual Supply Voltage +/-18 V
Maximum Operating Temperature +85 C
Minimum Dual Supply Voltage +/-4.5 V
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Package / Case PDIP-8
Product Operational Amplifiers
Product Category High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio 98.42 dB
RoHS Details
Series OP249
Shutdown No Shutdown
SR - Slew Rate 22 V/us
Supply Type Dual
Technology BiFET
Voltage Gain dB 120.83 dB
Vos - Input Offset Voltage 2 mV
Width 7.24 mm
Вес, г 1

Техническая документация

Datasheet
pdf, 410 КБ
Datasheet OP249
pdf, 403 КБ
Документация
pdf, 434 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем