MCBH-00 (3 блока), Колодка монтажная 1SFA611605R1100

Фото 1/3 MCBH-00 (3 блока), Колодка монтажная 1SFA611605R1100
Изображения служат только для ознакомления,
см. техническую документацию
168 шт. со склада г.Москва
370 руб.
от 100 шт.320 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 9000226288
Артикул: MCBH-00 (3 блока)
PartNumber: 1SFA611605R1100
Бренд: ABB

Описание

The MCBH-00 holder belongs to the command and signalling device category and is part of ABB's Modular plastic series. This series offers a versatile selection of actuators, drives, contact blocks, LED lamps and accessories with a high degree of flexibility. The Modular range of ABB pilot devices is extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired - the flexible solution that simplifies your warehouse management. ABB pilot devices are engineered for total reliability, all products are tested to extremes and proven in the toughest environments. Their innovative design simplify the entire process, from selection to installation. Enclosures, signal towers and signal beacons complete the portfolio.

• The MCBH-00 Holder is a versatile mounting accessory from ABB's Modular plastic series, for use with switches of the ABB Modular series with 3 positions
• Reliable application, e.g. as a command and signalling device of the Modular-series or as a assembling part for the articulated arm robot IRB1400
• ABB's Modular pilot devices are extensive, flexible and durable. By combining a few basic components, a large number of different devices can be acquired
• Thanks to a snap-in connection, maintenance time is reduced as no additional tools are required

Технические параметры

Для Использования с ABB Modular Series 3-Postion Switches
Линейка Продукции Modular
Тип Аксессуара Contact Block Holder
Вес, г 7.9

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.