7116-3250
180765 шт., срок 6-8 недель
97 руб.
Мин. кол-во для заказа 7 шт.
от 100 шт. —
86 руб.
от 800 шт. —
75 руб.
Добавить в корзину 7 шт.
на сумму 679 руб.
Альтернативные предложения1
Номенклатурный номер: 8024374916
Бренд: YAZAKI
Описание
91 Series Connectors
Yazaki 91 Series Connectors offer 0.8mm to 9.5mm tab widths for the male terminals and come in unsealed and sealed (waterproof) options. The 91 series features numbers variations, including A Type, TK Type, RV Type, RK Type, M-LC Type, and L-MC Type. Yazaki 91 Series Connectors provide housing with internal lances and a rear holder for secure terminal positioning.
Yazaki 91 Series Connectors offer 0.8mm to 9.5mm tab widths for the male terminals and come in unsealed and sealed (waterproof) options. The 91 series features numbers variations, including A Type, TK Type, RV Type, RK Type, M-LC Type, and L-MC Type. Yazaki 91 Series Connectors provide housing with internal lances and a rear holder for secure terminal positioning.
Технические параметры
Application: | Wire-to-Wire |
Brand: | Yazaki |
Factory Pack Quantity: Factory Pack Quantity: | 800 |
Manufacturer: | Yazaki |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 7116-3250 |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Terminals |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Техническая документация
Datasheet
pdf, 59 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары