LMT01ELPGQ1

LMT01ELPGQ1
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.570 руб.
от 30 шт.505 руб.
от 250 шт.441.88 руб.
Добавить в корзину 1 шт. на сумму 680 руб.
Номенклатурный номер: 8024440411
Бренд: Texas Instruments

Описание

LMT01/LMT01-Q1 2-Pin Temperature Sensor

Texas Instruments LMT01/LMT01-Q1 2-Pin Temperature Sensor is a high-accuracy, temperature sensor with an easy-to-use pulse count interface which makes it an ideal digital replacement for PTC or NTC thermistors. These are ideal for both on and off the board in automotive, industrial, and consumer markets. The LMT01/LMT01-Q1 digital pulse count output and high accuracy over a wide temperature range allow pairing with any MCU. This can be done without concern for integrated ADC quality or availability while minimizing software overhead. The LMT01/LMT01-Q1 achieves flat ±0.5°C accuracy with very fine resolution (0.0625°C) over a wide temperature range of -20°C to 90°C without system calibration or hardware/software compensation. The LMT01-Q1 devices are AEC-Q100 qualified for automotive applications.

Технические параметры

Accuracy: +/-0.5 C
Brand: Texas Instruments
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 1000
Interface Type: 1-Wire
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Output Current: 34 uA, 125 uA
Output Type: Digital
Package / Case: TO-92-2
Packaging: Bulk
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 13 bit
Series: LMT01-Q1
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Temperature Sensor