10072354-G01-06LF, Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in)

10072354-G01-06LF, Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in)
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
Мин. кол-во для заказа 280 шт.
от 850 шт.110 руб.
от 3300 шт.101 руб.
Добавить в корзину 280 шт. на сумму 33 600 руб.
Номенклатурный номер: 8024475214
Артикул: 10072354-G01-06LF
Бренд: Amphenol CS

Описание

Connectors\Wire and PCB Connector\Connector Headers and PCB Receptacles

Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in) - Right Angle

Minitek® 2.00mm, Board to Board, Shrouded Header - Through Mount Pin-in-Paste - Double row - 6 Positions - 2mm (0.079in) - Right Angle

Технические параметры

Automotive No
Body Orientation Right Angle
ECCN (US) EAR99
EU RoHS Compliant
Gender HDR
Insulation Resistance (MOhm) 1000
Maximum Current Rating (A) 2/Contact
Maximum Operating Temperature (°C) 125
Maximum Voltage Rating 200VAC|200VDC
Minimum Operating Temperature (°C) -40
Mounting Through Hole
Number of Contacts 6
Number of Rows 2
Packaging Bulk
Part Status Active
PPAP No
Row Spacing (mm) 2
Terminal Pitch (mm) 2
Termination Method Solder
Tradename Minitek®
Type Shrouded Header(4 Sides)

Техническая документация

Datasheet
pdf, 94 КБ