M2GL150-FCV484I, FPGA IGLOO®2 Family 146124 Cells 1.2V 484-Pin FBGA Tray
![M2GL150-FCV484I, FPGA IGLOO®2 Family 146124 Cells 1.2V 484-Pin FBGA Tray](https://static.chipdip.ru/lib/162/DOC004162702.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 960 руб.
Добавить в корзину 1 шт.
на сумму 73 960 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA IGLOO®2 Family 146124 Cells 1.2V 484-Pin FBGA Tray
Технические параметры
Automotive | No |
Copy Protection | No |
Device Logic Units | 146124 |
Device Number of DLLs/PLLs | 8 |
ECCN (US) | 3A991.d. |
Embedded Memory (Kbit) | 5000 |
EU RoHS | Not Compliant |
Family Name | IGLOO®2 |
I/O Voltage (V) | 3.3|2.5|1.8|1.5|1.2 |
In-System Programmability | Yes |
Lead Shape | Ball |
Logic Elements | 146124 |
Maximum Operating Supply Voltage (V) | 1.26 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Supply Voltage (V) | 1.14 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Multipliers | 240(18x18) |
Operating Supply Voltage (V) | 1.2 |
Packaging | Tray |
Part Status | Active |
PCB changed | 484 |
PCIe | 4 |
Pin Count | 484 |
PPAP | No |
Program Memory Type | SRAM |
Programmability | Yes |
Reprogrammability Support | Yes |
SERDES Channels | 16 |
Speed Grade | STD |
Standard Package Name | BGA |
Supplier Package | FBGA |
Supplier Temperature Grade | Industrial |
Total Number of Block RAM | 236+240 |
Tradename | IGLOO |
User I/Os | 248 |
Техническая документация
Datasheet
pdf, 2022 КБ
Похожие товары