LM75AIM/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
240 руб.
от 30 шт. —
205 руб.
Добавить в корзину 2 шт.
на сумму 560 руб.
Описание
The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.
Технические параметры
RoHS Compliant | Yes |
Accuracy | ±3°C |
Interface Type | Serial-I2C, SMBus |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -55 to+125 °C |
Output Type | Digital |
Package Type | SOP |
Pin Count | 8 |
Resolution | 9 bit |
Sensor Function | Temperature |
Width | 3.9mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (uA) | 500 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -55 |
Module/IC Classification | IC |
Mounting | Surface Mount |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Resolution (bit) | 9 |
Standard Package Name | SO |
Supplier Package | SOIC |
Typical Operating Supply Voltage (V) | 3.3|5 |
Priced to Clear | Yes |
Техническая документация
Datasheet
pdf, 1331 КБ
Datasheet LM75AIMM/NOPB
pdf, 1360 КБ
Похожие товары