LT1963AEQ-2.5#PBF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
LDO Linear Regulators
Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs.
Analog Devices Inc. LDO Linear Regulators are a broad line of high-performance low-dropout linear regulators (LDO). These LDOs offer very low dropout, fast transient response, excellent line and load regulation with a very wide 0.9V to 80V input voltage range. Output currents range from 100mA to 10A, with positive, negative and multiple outputs.
Технические параметры
Brand: | Analog Devices |
Dropout Voltage - Max: | 450 mV |
Dropout Voltage: | 340 mV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Input Voltage, Max: | 20 V |
Input Voltage, Min: | 2.1 V |
Line Regulation: | 3 mV |
Load Regulation: | 2.5 mV |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1 mA |
Output Current: | 1.5 A |
Output Type: | Fixed |
Output Voltage: | 2.5 V |
Package / Case: | DDPAK-5 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 63 dB |
Quiescent Current: | 1 mA |
Series: | LT1963A |
Subcategory: | PMIC-Power Management ICs |
Type: | Fast Transient Response LDO Regulator |
Automotive | Yes |
Junction to Ambient | 30??C/W |
Line Regulation | 10mV |
Load Regulation | 15mV |
Maximum Dropout Voltage @ Current - (V) | 0.06@1mAI0.27@500mAI0.45@1.5AI0.17@100mA |
Maximum Input Voltage - (V) | 20 |
Maximum Output Current - (A) | 1.5 |
Military | No |
Minimum Input Voltage - (V) | 1.9 |
Operating Temperature - (??C) | -40~125 |
Output Type | Fixed |
Output Voltage - (V) | 2.5 |
Packaging | Tube |
Pin Count | 6 |
Special Features | Current LimitIReverse Battery ProtectionIReverse Current ProtectionIThermal Protection |
Standard Package Name | TO-263 |
Supplier Package | DDPAK |
Typical Dropout Voltage @ Current - (V) | 0.02@1mAI0.1@100mAI0.19@500mAI0.34@1.5A |
Typical Quiescent Current - (mA) | 1 |
Вес, г | 2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Похожие товары