Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LT1764AEQ-3.3#TRPBF

LT1764AEQ-3.3#TRPBF
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8024556486
Бренд: Linear Technology

Описание

LT1764/A LDO Regulators
Analog Devices Inc. LT1764/A LDO Regulators are optimized for fast transient response and are capable of supplying 3A of output current with a dropout voltage of 340mV. The LT1764/A Regulators feature a well controlled operating quiescent current of 1mA, dropping to <1µA in shutdown. The LT1764/A offers a fast transient response and very low output voltage noise which makes the device ideal for sensitive RF supply applications.

Технические параметры

Brand: Analog Devices
Dropout Voltage - Max: 660 mV
Dropout Voltage: 340 mV
Factory Pack Quantity: Factory Pack Quantity: 750
Ib - Input Bias Current: 3 uA
Input Voltage, Max: 20 V
Input Voltage, Min: 2.7 V
Line Regulation: 4.5 mV
Load Regulation: 4 mV
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 3 A
Output Type: Fixed
Output Voltage: 3.3 V
Package / Case: DDPAK-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 63 dB
Quiescent Current: 1 mA
Series: LT1764A
Subcategory: PMIC-Power Management ICs
Type: Positive Linear Regulator
Вес, г 1.68

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем