AMC1311BDWV, AMC1311BDWV , Isolation Amplifier, 3.3 or 5 V, 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 660 руб.
Добавить в корзину 1 шт.
на сумму 2 660 руб.
Описание
Semiconductors\Amplifiers & Comparators\Isolation Amplifiers
Motor Control SolutionsTexas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.
Технические параметры
Number of Channels per Chip | 1 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Analogue, Digital |
Typical Dual Supply Voltage | 3.3 or 5V |
Typical Single Supply Voltage | 3.3 or 5 V |
3 dB Bandwidth: | 275 kHz |
Amplifier Type: | Precision Isolated Amplifier |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 128 |
Gain Error: | 0.04% |
Ib - Input Bias Current: | 15 nA |
Isolation Type: | Galvanic |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 7.1 mA |
Output Current per Channel: | 13 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 56.16 mW |
Product Category: | Isolation Amplifiers |
Product Type: | Isolation Amplifiers |
Product: | Isolation Amplifiers |
PSRR - Power Supply Rejection Ratio: | -65 dB |
Series: | AMC1311 |
Shutdown: | Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Vcm - Common Mode Voltage: | 1.44 V |
Vos - Input Offset Voltage: | 1.5 mV |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Package / Case | 8-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Supplier Device Package | 8-SOIC |
Type | Isolation |
Техническая документация
Документация
pdf, 1733 КБ