TLV271CW5-7, Усилитель операционный общего применения 3МГц полный выход SOT25
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
24 руб.
Мин. кол-во для заказа 20 шт.
от 65 шт. —
20 руб.
от 130 шт. —
19 руб.
от 260 шт. —
17 руб.
Добавить в корзину 20 шт.
на сумму 480 руб.
Описание
Микросхемы / Усилители и компараторы / Операционные усилители
Усилитель операционный общего применения 3МГц полный выход SOT25
Технические параметры
Корпус | SOT-25 | |
Amplifier Type | Operational Amplifier | |
Brand | Diodes Incorporated | |
CMRR - Common Mode Rejection Ratio | 69 dB | |
Factory Pack Quantity | 3000 | |
GBP - Gain Bandwidth Product | 1.9 MHz | |
Ib - Input Bias Current | 1 nA | |
Input Type | CMOS | |
Ios - Input Offset Current | 1 nA | |
Manufacturer | Diodes Incorporated | |
Maximum Operating Temperature | +70 C | |
Minimum Operating Temperature | 0 C | |
Mounting Style | SMD/SMT | |
Number Of Channels | 1 Channel | |
Operating Supply Current | 625 uA | |
Operating Supply Voltage | 2.7 V to 16 V | |
Output Current Per Channel | 13 mA | |
Output Type | Rail to Rail | |
Package / Case | SOT-25-5 | |
Packaging | Cut Tape or Reel | |
Pd - Power Dissipation | 220 mW | |
Product | Operational Amplifiers | |
Product Category | Operational Amplifiers-Op Amps | |
Product Type | Op Amps-Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio | 80 dB | |
Series | TLV271 | |
Shutdown | No Shutdown | |
SR - Slew Rate | 2.2 V/us | |
Subcategory | Amplifier ICs | |
Supply Type | Single | |
Vos - Input Offset Voltage | 500 uV | |
Maximum Operating Frequency | 10 kHz | |
Mounting Type | Surface Mount | |
Number of Channels per Chip | 1 | |
Package Type | SOT-25 | |
Pin Count | 5 | |
Power Supply Type | Dual, Single | |
Rail to Rail | Rail to Rail Output | |
Typical Dual Supply Voltage | ±5V | |
Typical Gain Bandwidth Product | 1.9MHz | |
Typical Input Voltage Noise Density | 35nV/√Hz | |
Typical Single Supply Voltage | 2.7 → 16 V | |
Typical Slew Rate | 2.2V/µs | |
Typical Voltage Gain | 115 dB | |
Width | 1.7mm | |
Amplifier Type: | Operational Amplifier | |
Brand: | Diodes Incorporated | |
CMRR - Common Mode Rejection Ratio: | 69 dB | |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz | |
Factory Pack Quantity: Factory Pack Quantity: | 3000 | |
GBP - Gain Bandwidth Product: | 1.9 MHz | |
Ib - Input Bias Current: | 1 nA | |
Input Type: | CMOS | |
Ios - Input Offset Current: | 1 nA | |
Manufacturer: | Diodes Incorporated | |
Maximum Operating Temperature: | +70 C | |
Minimum Operating Temperature: | 0 C | |
Mounting Style: | SMD/SMT | |
Number of Channels: | 1 Channel | |
Operating Supply Current: | 625 uA | |
Operating Supply Voltage: | 2.7 V to 16 V | |
Output Current per Channel: | 13 mA | |
Output Type: | Rail-to-Rail | |
Package / Case: | SOT-25-5 | |
Pd - Power Dissipation: | 220 mW | |
Product Category: | Operational Amplifiers-Op Amps | |
Product Type: | Op Amps-Operational Amplifiers | |
Product: | Operational Amplifiers | |
PSRR - Power Supply Rejection Ratio: | 80 dB | |
Series: | TLV271 | |
Shutdown: | No Shutdown | |
SR - Slew Rate: | 2.2 V/us | |
Subcategory: | Amplifier ICs | |
Supply Type: | Single | |
Supply Voltage - Max: | +/-8 V | |
Supply Voltage - Min: | +/-1.35 V | |
Vos - Input Offset Voltage: | 500 uV | |
Вес, г | 0.06 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем