C4AQULU4180A12J, Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200

Фото 1/3 C4AQULU4180A12J, Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
от 10 шт.510 руб.
от 50 шт.438 руб.
от 100 шт.364.23 руб.
Добавить в корзину 1 шт. на сумму 580 руб.
Номенклатурный номер: 8005314432
Артикул: C4AQULU4180A12J
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Film Capacitors
Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.

Технические параметры

Номинальная емкость 1.8
Единица измерения мкф
Brand: KEMET
Capacitance - nF: 1800 nF
Capacitance: 1.8 uF
Dielectric: Polypropylene(PP)
Factory Pack Quantity: Factory Pack Quantity: 168
Lead Diameter: 0.8 mm
Lead Spacing: 27.5 mm
Lead Style: Straight
Life: 200 Hour
Manufacturer: KEMET
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Product Category: Film Capacitors
Product Type: Film Capacitors
Product: DC Link Film Capacitors
Qualification: AEC-Q200
Series: C4AQ
Subcategory: Capacitors
Termination Style: Radial
Tolerance: 5%
Type: Printed Circuit Board Mount Power Film Capacitor
Voltage Rating DC: 1.3 kVDC
Capacitance 1.8µF
Series C4AQ
Tolerance 5%
Voltage 1.3kV dc

Техническая документация

Datasheet
pdf, 960 КБ
Datasheet
pdf, 3099 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы пленочные»