DC100D100C, Реле твердотельное, Uвх. 4#32В,DC, I 100A, Uвых. 1#100VDC, Серия DC100

Фото 1/2 DC100D100C, Реле твердотельное, Uвх. 4#32В,DC, I 100A, Uвых. 1#100VDC, Серия DC100
Изображения служат только для ознакомления,
см. техническую документацию
46 180 руб.
от 5 шт.41 920 руб.
от 10 шт.39 050 руб.
Добавить в корзину 1 шт. на сумму 46 180 руб.
Номенклатурный номер: 8024741553
Артикул: DC100D100C
Бренд: Crydom

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 11 mA to 14 mA
Input to Output Isolation Method: Optocoupler
IP Rating: IP20
Load Current Rating: 100 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Output Type: MOSFET
Package/Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: Power Plus DC
Subcategory: Relays
Termination Style: Screw
Type: Isolated
Contact Form SPST(1 Form A)
Control Voltage Range 4 VDC to 32 VDC
Factory Pack Quantity 20
Input Current 11 mA to 14 mA
Input to Output Isolation Method Optocoupler
IP Rating IP20
Load Current Rating 100 A
Load Voltage Rating 1 VDC to 100 VDC
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Mounting Style Panel Mount
Output Type MOSFET
Package - Case Hockey Puck
Product Solid State Relays
Relay Contact Form 1 Form A(SPST-NO)
Series Power Plus DC
Termination Style Screw
Type Isolated
Вес, г 90.7

Техническая документация