TCR1HF50B,LM(CT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
500 шт., срок 7-9 недель
38 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт.
на сумму 342 руб.
Альтернативные предложения1
Описание
TCR1HF CMOS Linear LDO Regulator ICs
Toshiba TCR1HF CMOS Linear LDO (Low Drop-Out) Regulator ICs are general-purpose, single-output, silicon monolithic ICs featuring a high 40V rating, a low 1µA quiescent current, a high response load transient, and on/off control input. Available in fixed output voltages between 1.8V and 5.0V, the small plastic molded SMV packaged TCR1HF ICs drive up to 150mA. Features include overcurrent protection, thermal shutdown, and auto-discharge. The Toshiba TCR1HF CMOS Linear LDO Regulator ICs are ideal in power supply applications for mobile devices and home appliances that require low standby power with high voltage input.
Toshiba TCR1HF CMOS Linear LDO (Low Drop-Out) Regulator ICs are general-purpose, single-output, silicon monolithic ICs featuring a high 40V rating, a low 1µA quiescent current, a high response load transient, and on/off control input. Available in fixed output voltages between 1.8V and 5.0V, the small plastic molded SMV packaged TCR1HF ICs drive up to 150mA. Features include overcurrent protection, thermal shutdown, and auto-discharge. The Toshiba TCR1HF CMOS Linear LDO Regulator ICs are ideal in power supply applications for mobile devices and home appliances that require low standby power with high voltage input.
Технические параметры
Brand: | Toshiba |
Dropout Voltage: | 415 mV |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 4 V |
Load Regulation: | 3.5 mV |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 150 mA |
Output Type: | Fixed |
Output Voltage: | 5 V |
Package / Case: | SOT-25-5 |
Packaging: | Reel, Cut Tape |
Pd - Power Dissipation: | 580 mW |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Product: | LDO Voltage Regulators |
PSRR / Ripple Rejection - Typ: | 60 dB |
Quiescent Current: | 1 uA |
Subcategory: | PMIC-Power Management ICs |
Type: | CMOS Linear Regulator |
Voltage Regulation Accuracy: | 1% |
Техническая документация
Datasheet
pdf, 1973 КБ
Дополнительная информация
Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары