OPA1662AIDGKRQ1, Audio Amp Dual GP R-R O/P ±18V/36V Automotive AEC-Q100 8-Pin Audio T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Кратность заказа 2500 шт.
от 5000 шт. —
250 руб.
Добавить в корзину 2500 шт.
на сумму 650 000 руб.
Описание
Amplifiers\Multimedia Amplifier\Audio Amplifiers
Audio Amp Dual GP R-R O/P ±18V/36V Automotive AEC-Q100 8-Pin Audio T/R
Технические параметры
Amplifier Type | Class-AB |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Speaker |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Single Supply Voltage (V) | 36 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Output Signal Type | Single |
Output Type | 2-Channel Stereo |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | Yes |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | VSSOP |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 86 dB to 100 dB |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Ib - Input Bias Current: | 1.2 uA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 3 V to 36 V |
Output Type: | Rail-to-Rail |
Package / Case: | VSSOP-8 |
Product Category: | Audio Amplifiers |
Product Type: | Audio Amplifiers |
Product: | Audio Amplifiers |
Qualification: | AEC-Q100 |
Series: | OPA1662-Q1 |
SR - Slew Rate: | 17 V/us |
Subcategory: | Audio ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 3 V |
THD plus Noise: | 0.00006% |
Type: | Dual Operational Amplifier |
Vos - Input Offset Voltage: | 1.5 mV |
Вес, г | 0.5 |
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем