LM75BIMM-3/NOPB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
520 руб.
Добавить в корзину 1 шт.
на сумму 520 руб.
Описание
The LM75 is a digital output temperature sensor with 9-bit resolution. Applications include thermal management, communications infrastructure, electronic test equipment and environmental monitoring.
Технические параметры
Accuracy | ±3°C |
Interface Type | Serial-I2C, SMBus |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Surface Mount |
Operating Temperature Range | -55 to+125 °C |
Output Type | Digital |
Package Type | MSOP |
Pin Count | 8 |
Resolution | 9 bit |
Sensor Function | Temperature |
Width | 3mm |
Brand | Texas Instruments |
Configuration | Local |
Factory Pack Quantity | 1000 |
Manufacturer | Texas Instruments |
Mounting Style | SMD/SMT |
Operating Supply Current | 280 uA |
Output Current | 10 uA |
Package / Case | VSSOP-8 |
Packaging | Reel |
Product | Sensor with Overtemp |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | LM75B |
Shutdown | Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 3 VDC |
Temperature Threshold | Programmable |
Техническая документация
Datasheet
pdf, 1390 КБ
Документация
pdf, 1420 КБ
Похожие товары