AD8544ARZ-REEL7, операционный усилитель счетверенный 5.5В SO14
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 5 шт. —
170 руб.
от 20 шт. —
163 руб.
от 35 шт. —
162.42 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Посмотреть аналоги7
Описание
усилители прецизионные
Amplifiers ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | General Purpose Amplifier |
Maximum Input Bias Current (uA) | 0.00006 5V |
Maximum Input Offset Current (uA) | 0.00003 5V |
Maximum Input Offset Voltage (mV) | 6 5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.26 5V |
Minimum CMRR (dB) | 40 |
Minimum CMRR Range (dB) | <50 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 65 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 14 |
Pin Count | 14 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Extended Industrial |
Type | General Purpose Amplifier |
Typical Gain Bandwidth Product (MHz) | 1 |
Typical Input Noise Voltage Density (nV/rtHz) | 42 5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.1 5V |
Typical Output Current (mA) | 30 5V |
Typical Settling Time (ns) | 6000 |
Typical Single Supply Voltage (V) | 3|5 |
Typical Slew Rate (V/us) | 0.92 5V |
Typical Voltage Gain (dB) | 92.04 |
Диапазон Напряжения Питания | 2.7В до 5.5В |
Количество Выводов | 14вывод(-ов) |
Количество Усилителей | 4 Усилителя |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 1МГц |
Скорость Нарастания | 0.92В/мкс |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Amplifier Type: | Low Power Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 45 dB |
en - Input Voltage Noise Density: | 42 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 60 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 260 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-14 |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 76 dB |
Series: | AD8544 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 920 mV/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 92.04 dB |
Vos - Input Offset Voltage: | 1 mV |
Case/Package | R |
Common Mode Rejection Ratio | 45 dB |
Gain Bandwidth Product | 1 MHz |
Input Bias Current | 4 pA |
Input Offset Voltage (Vos) | 6 mV |
Input Voltage Noise Density | 42 nV/sqrt Hz |
Max Frequency | 10 kHz |
Max Input Voltage | 5.5 V |
Max Operating Temperature | 125 °C |
Max Supply Voltage | 5.5 V |
Min Input Voltage | 2.7 V |
Min Operating Temperature | -40 °C |
Min Supply Voltage | 2.7 V |
Number of Amplifiers | 4 |
Number of Channels | 4 |
Number of Circuits | 4 |
Number of Elements | 4 |
Number of Pins | 14 |
Operating Supply Current | 260 µA |
Operating Supply Voltage | 5 V |
Output Current | 30 mA |
Output Current per Channel | 30 mA |
Power Supply Rejection Ratio (PSRR) | 76 dB |
Quiescent Current | 65 µA |
Settling Time | 6 µs |
Slew Rate | 0.92 V/µs |
Voltage Gain | 92.04 dB |
Вес, г | 0.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем