XF3M(1)-1015-1B, 10 Double-sided contacts/up and down connection Surface Mount 1mm SMD,P=1mm FFC/FPC Connectors

Фото 1/2 XF3M(1)-1015-1B, 10 Double-sided contacts/up and down connection Surface Mount 1mm SMD,P=1mm FFC/FPC Connectors
Изображения служат только для ознакомления,
см. техническую документацию
99 шт. со склада г.Москва, срок 3-4 дня
110 руб.
от 10 шт.75 руб.
от 30 шт.64 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Альтернативные предложения1
Номенклатурный номер: 8024959691
Артикул: XF3M(1)-1015-1B
Бренд: Omron

Описание

Описание 10 Double-sided contacts/up and down connection Surface Mount 1mm SMD,P=1mm FFC/FPC Connectors

Технические параметры

Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 10 Position
Part # Aliases: XF3M(1)-1015-1BBYOMZ XF3M110151BBYOMZ
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Brand Omron Electronics
Contact Location Dual Contact
Contact Material Spring Copper Alloy/Nickel Substrate
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1500
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 100 MOhms
Manufacturer Omron
Mounting Style Cable
Number of Positions 10 Position
Packaging Reel
Part # Aliases XF3M110151BBYOMZ
Pitch 1 mm
Product Connectors
Product Category FFC FPC Connectors
RoHS Details
Series XF3M
Temperature Range -30 C to+85 C
Voltage Rating 50 V
Вес, г 0.33

Техническая документация

Datasheet
pdf, 505 КБ
Документация
pdf, 393 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.