LT6100CMS8#TRPBF, Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp

LT6100CMS8#TRPBF, Current Sense Amplifiers Prec, Gain Sel Hi Side C Sense Amp
Изображения служат только для ознакомления,
см. техническую документацию
1 130 руб.
от 10 шт.880 руб.
от 100 шт.687 руб.
от 250 шт.605.01 руб.
Добавить в корзину 1 шт. на сумму 1 130 руб.
Номенклатурный номер: 8004691270
Артикул: LT6100CMS8#TRPBF
Бренд: Analog Devices

Описание

Semiconductors\Amplifier ICs\Current Sense Amplifiers
Amplifier ICs Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

Amplifier Type: High-Side Current Sense Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 120 dB
Factory Pack Quantity: 2500
Gain Error: 1%
GBP - Gain Bandwidth Product: 150 kHz
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 60 uA
Output Current per Channel: 15 mA
Package/Case: MSOP-8
Product Category: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.7 V
Vcm - Common Mode Voltage: 4.1 V to 48 V
Vos - Input Offset Voltage: 80 uV
Вес, г 0.5

Техническая документация

Datasheet
pdf, 1430 КБ