TCTH022BE,LF(CT

TCTH022BE,LF(CT
Изображения служат только для ознакомления,
см. техническую документацию
500 шт., срок 7-9 недель
48 руб.
Мин. кол-во для заказа 8 шт.
Добавить в корзину 8 шт. на сумму 384 руб.
Альтернативные предложения1
Номенклатурный номер: 8024994211
Бренд: Toshiba

Описание

Thermoflagger™ Over-Temperature ICs

Toshiba Thermoflagger™ Over-Temperature Detection ICs detect and protect against abnormal heat generation. Thermoflagger is designed to be connected in series with PTC Thermistors placed near heat sources. These ICs work by monitoring the resistance over the thermistors, which increases exponentially when over-temperature is observed. As a result, Thermoflagger will change output states and can be read by external systems, which can take appropriate actions. Various options include a 1µA or 10µA PTC current, latch type, push-pull, and open drain. The 1.6mm x 1.6mm ESV-packaged Thermoflagger ICs offer simple over-temperature protection with low current consumption and are suitable for notebook PCs, mobile equipment, home appliances, and industrial equipment for over-temperature detection.

Технические параметры

Accuracy: 8%
Battery Backup Switching: No Backup
Brand: Toshiba
Factory Pack Quantity: Factory Pack Quantity: 4000
Manual Reset: No Manual Reset
Manufacturer: Toshiba
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Output Type: Open Drain
Package / Case: SOT-553-5
Packaging: Reel, Cut Tape
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Threshold Voltage: 5.5 V
Tradename: ThermoflaggerTM
Type: Voltage Detectors
Watchdog Timers: No Watchdog

Техническая документация

Datasheet
pdf, 1140 КБ

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.