747846-6, Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, with 4-40 UNC Female
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 870 руб.
Добавить в корзину 1 шт.
на сумму 6 870 руб.
Описание
Connectors\USB, D Sub & Computing Connectors\D Sub Connectors
AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.
Технические параметры
Body Orientation | Right Angle |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Gender | Female |
Housing Material | Thermoplastic |
Mounting Hardware | 4-40 UNC Female Screwlocks, Boardlocks |
Mounting Type | Through Hole |
Number of Contacts | 25 |
Series | Amplimite HD-20 |
Termination Method | Solder |
Width | 0.74in |
Brand: | TE Connectivity |
Compliance: | UL |
Contact Gender: | Without Socket Contacts |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Factory Pack Quantity: Factory Pack Quantity: | 65 |
Filtered: | Unfiltered |
Gender: | Female |
Insert Arrangement: | B25 |
Manufacturer: | TE Connectivity |
Mounting Angle: | Right Angle |
Mounting Style: | Board Lock |
Number of Positions: | 25 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Product Category: | D-Sub Standard Connectors |
Product Type: | D-Sub Connectors-Standard Density |
Series: | HD-20 |
Shell Material: | Steel |
Shell Plating: | Tin |
Shell Size: | 3(B) |
Subcategory: | D-Sub Connectors |
Termination Style: | Through Hole |
Tradename: | AMPLIMITE |
Type: | Receptacle |
Техническая документация
Datasheet
pdf, 162 КБ