LM2903DGKR, Компаратор, дифференциальный, 2-36ВDC, Каналы 2, SMD, SO8

Фото 1/6 LM2903DGKR, Компаратор, дифференциальный, 2-36ВDC, Каналы 2, SMD, SO8
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Кратность заказа 3 шт.
Добавить в корзину 3 шт. на сумму 87 руб.
Номенклатурный номер: 8025024932
Артикул: LM2903DGKR
Бренд: Texas Instruments

Описание

Описание Компаратор, дифференциальный, 2-36ВDC, Каналы 2, SMD, SO8

Технические параметры

Brand Texas Instruments
Comparator Type Differential
Development Kit BQ24610EVM-603
Factory Pack Quantity 2500
Features Standard comparator
Ib - Input Bias Current 50 nA
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Dual Supply Voltage 1 V
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number Of Channels 2 Channel
Operating Supply Current 500 uA
Operating Supply Voltage 2 V to 30 V
Output Current Per Channel 6 mA
Output Type Rail-to-Rail
Package / Case VSSOP-8
Packaging Cut Tape or Reel
Product Analog Comparators
Product Category Analog Comparators
Product Type Analog Comparators
Reference Voltage No
Response Time 300 ns
Series LM2903
Shutdown No Shutdown
Subcategory Amplifier ICs
Supply Voltage - Max 30 V
Supply Voltage - Min 2 V
Vos - Input Offset Voltage 7 mV
Brand: Texas Instruments
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Standard comparator
Ib - Input Bias Current: 25 nA
Input Type: Differential
Ios - Input Offset Current: 500 pA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 200 uA
Operating Supply Voltage: 2 V to 30 V
Output Current per Channel: 6 mA
Output Type: CMOS, TTL
Package / Case: VSSOP-8
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: No
Response Time: 1.3 us
Series: LM2903
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 2 V
Vos - Input Offset Voltage: 7 mV
Mounting Type Surface Mount
Number of Channels per Chip 2
Package Type MSOP
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Response Time 1.3µs
Typical Single Supply Voltage 3 → 28 V
Typical Voltage Gain 100 dB
Width 3mm
Вес, г 0.27

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 3847 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем