1200905077, Circular Connector, Plug, 4 Contacts, 4A, 60V, IP67

1200905077, Circular Connector, Plug, 4 Contacts, 4A, 60V, IP67
Изображения служат только для ознакомления,
см. техническую документацию
3 180 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт. на сумму 15 900 руб.
Номенклатурный номер: 8025137351
Артикул: 1200905077
Бренд: Molex

Описание

Cables and Distributors for Sensors
Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 50
IP Rating: IP67
Manufacturer: Molex
Number of Contacts: 4 Contact
Part # Aliases: 4R4F46000 1200905077 01200905077
Product Category: Circular Metric Connectors
Product Type: Circular Metric Connectors
Product: Connectors
Shell Style: Plug
Subcategory: Circular Connectors
Termination Style: Solder
Thread Size: M8
Tradename: Brad Nano-Change
Type: Straight
Вес, г 4

Техническая документация

Datasheet
pdf, 31 КБ