1200845095, Circular Connector, Socket, Straight, 2A, Contacts - 8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 350 руб.
Мин. кол-во для заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 26 750 руб.
Описание
Cables and Distributors for Sensors
Brad ConnectorsMolex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.
Технические параметры
Base Product Number | 120084 -> |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Series | * |
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
IP Rating: | IP69K |
Locking Mechanism: | Screw Locking |
Manufacturer: | Molex |
Number of Contacts: | 8 Contact |
Part # Aliases: | WR8U20E02C300 1200845095 |
Product Category: | Circular Metric Connectors |
Product Type: | Circular Metric Connectors |
Product: | Connectors |
Shell Style: | Receptacle |
Subcategory: | Circular Connectors |
Termination Style: | Wire |
Thread Size: | M12 |
Tradename: | Brad Ultra-Lock |
Type: | Straight |
Вес, г | 28 |
Техническая документация
Datasheet
pdf, 26 КБ
Datasheet 1200845095
pdf, 26 КБ
Похожие товары