732306160, RF Cable Assembly, SMA Female Straight - U.FL Male Angled, 305mm, Black

732306160, RF Cable Assembly, SMA Female Straight - U.FL Male Angled, 305mm, Black
Изображения служат только для ознакомления,
см. техническую документацию
4 260 руб.
Добавить в корзину 1 шт. на сумму 4 260 руб.
Номенклатурный номер: 8025137764
Артикул: 732306160
Бренд: Molex

Описание

Antenna- / Satellite cables
MHF 4 LK & MHF I LK Cable Assemblies

Molex MHF 4 LK and MHF I LK Cable Assemblies feature standard MHF receptacles, and the MHF connectors feature a patented locking system. These locking systems are available in multiple standard configurations with MHF locking plugs and connector interfaces. The locking systems offer added reliability and security for rugged RF applications subjected to continuous shock and vibration. These cable assemblies speed up time to market, are durable, and eliminate tooling. The MHF cable assemblies operate at 50Ω impedance, 20mΩ maximum contact resistance, and 60V rated voltage. These cable assemblies are ideally used in commercial vehicles and aviation, medtech, mobile devices, and data/computing.

Технические параметры

Brand: Molex
Cable Length: 305 mm
Cable Type: 1.37mmCoaxial
Connector A Body Style: Bulkhead
Connector A Gender: Jack(Female)
Connector A Polarity: Normal
Connector A Series: SMA
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Connector B Series: MHF
Contact Material: Beryllium Copper
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 1
Impedance: 50 Ohms
IP Rating: BERYLLIUM COPPER
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 7323061600732306160
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: 73230
Subcategory: Cable Assemblies
Tradename: MHF
Вес, г 4